Texas Instruments CC3200MOD Internet-on-a-Chip Wireless MCU Module

Texas Instruments CC3200MOD Internet-on-a-Chip Wireless MCU Module offers programmable FCC, IC, CE, and Wi-Fi® Certified Wireless microcontroller (MCU) module with built-in Wi-Fi connectivity. Created for the Internet of Things (IoT), the SimpleLink™ CC3200MOD is a wireless MCU module that integrates an Arm® Cortex®-M4 MCU, allowing customers to develop an entire application with a single device. With on-chip Wi-Fi, Internet, and robust security protocols, no prior Wi-Fi experience is required for faster development. The CC3200MOD integrates all required system-level hardware components, including clocks, SPI flash, RF switch, and passives, into an LGA package for easy assembly and low-cost PCB design. The CC3200MOD is a complete platform solution, including software, sample applications, tools, user and programming guides, reference designs, and the TI E2E support community.

The device includes various peripherals, including a fast parallel camera interface, I2S, SD/MMC, UART, SPI, I2C, and four-channel ADC. The CC3200 family includes flexible embedded RAM for code and data; ROM with external serial flash bootloader and peripheral drivers; and SPI flash for Wi-Fi network processor service packs, Wi-Fi certificates, and credentials. The Wi-Fi network processor subsystem features a Wi-Fi Internet-on-a-chip and contains an additional dedicated Arm MCU that completely offloads the applications MCU. This subsystem includes an 802.11 b/g/n radio, baseband, and MAC with a powerful crypto engine for fast, secure Internet connections with 256-bit encryption. The CC3200MOD supports station, access point, and Wi-Fi Direct™ modes. The device also supports WPA2 personal and enterprise security and WPS 2.0. The Wi-Fi Internet-on-a-chip includes embedded TCP/IP and TLS/SSL stacks, an HTTP server, and multiple Internet protocols. The power-management subsystem includes integrated DC-DC converters supporting various supply voltages. This subsystem enables low-power consumption modes, such as the hibernate with RTC mode requiring less than 7μA of current.

Features

  • The CC3200MOD is a Wi-Fi module that consists of the CC3200R1M2RGC single-chip wireless MCU
  • This fully integrated module includes all required clocks, SPI Flash, and passives
  • Modular FCC, IC, and CE certifications save customer effort, time, and money
  • Wi-Fi CERTIFIED™ modules, with the ability to request certificate transfer for Wi-Fi Alliance members
  • 1.27mm pitch LGA package for easy assembly and low-cost PCB design
  • Applications microcontroller subsystem
    • Arm Cortex-M4 core at 80MHz
    • Embedded memory options
      • Integrated serial
      • RAM (up to 256KB)
      • Peripheral drivers in ROM
    • Hardware crypto engine for advanced hardware security including
      • AES, DES, and 3DES
      • SHA and MD5
      • CRC and checksum
    • An 8-bit, fast, parallel camera interface
    • One Multichannel Audio Serial Port (McASP) interface with support for I2S format
    • One SD (MMC) interface
    • 32-channel Micro Direct Memory Access (μDMA)
    • Two Universal Asynchronous Receivers/Transmitters (UARTs)
    • Two Serial Peripheral Interfaces (SPIs)
    • One Inter-integrated Circuit (I2C)
    • Four General-Purpose Timers (GPTs)
    • 16-bit Pulse-Width Modulation (PWM) mode
    • One watchdog timer module
    • 4-channel 12-bit Analog-to-Digital Converters (ADCs)
    • Up to 25 individually programmable GPIO pins
  • Wi-Fi network processor subsystem
    • 802.11b/g/n radio, baseband, and medium access control
    • TCP/IP stack
    • Powerful crypto engine for fast secured WLAN connections with 256-bit encryption
    • Station, access point, and Wi-Fi direct modes
    • WPA2 personal and enterprise security
    • SimpleLink connection manager for managing Wi-Fi security states
  • Power-management subsystem
    • Integrated DC-DC converter with a wide-supply voltage
    • Low-power consumption at 3.6V
    • Additional integrated components
      • 40.0MHz crystal
      • 32.768kHz crystal (RTC)
      • 8Mbit SPI serial Flash RF filter and passive components
    • Package and operating conditions
      • 1.27mm pitch, 63-pin, 20.5mm × 17.5mm LGA package for easy assembly and low-cost PCB design
      • -20°C to 70°C operating temperature range 

Applications

  • Internet of Things (IoT)
  • Cloud connectivity
  • Home automation
  • Home appliances
  • Access control
  • Security systems
  • Smart energy
  • Internet gateway
  • Industrial control
  • Smart plug and metering
  • Wireless audio
  • IP network sensor nodes
  • Wearables

Functional Block Diagram

Block Diagram - Texas Instruments CC3200MOD Internet-on-a-Chip Wireless MCU Module
Yayınlandı: 2019-02-06 | Güncellenmiş: 2023-11-13