Texas Instruments DLP4621-Q1 DLP® Automotive DMD

Texas Instruments DLP4621-Q1 DLP® Automotive Digital Micromirror Device (DMD) is a DMD for automotive exterior lighting. When combined with the TPS99001-Q1 system management and illumination controller and DLPC231-Q1 DMD controller, this device can achieve high-resolution, high-performance headlight systems. The 2:1 aspect ratio of the device supports a very wide aspect ratio design. The 0.9MP resolution enables adaptive driving beam and high-resolution symbol projection applications.

With industry-leading laser and LED technology, the DLP4621-Q1 optical throughput is optimized to maximize lumens. The DLP4621-Q1 automotive DMD micromirror array is configured for bottom illumination. This feature enables highly efficient and more compact optical engine designs. The Texas Instruments DLP4621-Q1 device is available in a panel package for optimized system cost. The package has low thermal resistance to the DMD array to enable efficient thermal solutions.

Features

  • Qualified for automotive applications
    • -40°C to 105°C operating DMD array temperature range
  • 0.46-inch diagonal micromirror array
    • 7.6µm micromirror pitch
    • ±12° micromirror tilt angle
    • Bottom illumination enables high efficiency and smaller engine size
    • 0.9-megapixel array (960 × 960, 2:1) enabling high resolution and wide aspect ratio automotive applications
    • Compatible with LED or laser illumination
  • The DLP4621-Q1 automotive chipset includes
    • DLP4621-Q1 DMD
    • DLPC231-Q1 DMD controller
    • TPS99001-Q1 system management and illumination controller
  • 600MHz SubLVDS DMD interface for low power and emission
  • 10kHz DMD refresh rate over temperature extremes
  • Built-in self-test (BIST) of DMD memory cells

Applications

  • High-resolution headlight
  • LIDAR optical filter
  • Symbol projection
  • Personalization

Functional Block Diagram

Block Diagram - Texas Instruments DLP4621-Q1 DLP® Automotive DMD

Chipset System Block Diagram

Block Diagram - Texas Instruments DLP4621-Q1 DLP® Automotive DMD
Yayınlandı: 2024-04-09 | Güncellenmiş: 2025-05-06