Texas Instruments DP83826 10/100Mbps PHY
Texas Instruments DP83826 10/100Mbps PHY offers low and deterministic latency and low power and supports 10BASE-Te, 100BASE-TX Ethernet protocols. These features help meet stringent requirements in real-time industrial Ethernet systems. The Texas Instruments DP83826 includes hardware bootstraps for fast link-up time, fast link-drop detection modes, and dedicated reference CLKOUT to clock synchronize other system modules. The two configurable Ethernet modes are BASIC standard Ethernet and ENHANCED Ethernet. BASIC standard Ethernet mode uses a common Ethernet pinout. ENHANCED Ethernet mode supports standard Ethernet mode and multiple industrial Ethernet Fieldbus applications with additional features and hardware bootstrap configuration.Features
- Low and deterministic latency
- TX latency 40ns, RX latency 170ns
- Deterministic latency over power cycles < ±2ns
- Fixed phase XI to TX_CLK relationship < ±2ns
- Robust and small system solution
- Integrated circuitry for enhanced EMC
- IEC 61000-4-2 ESD: ±8kV contact, ±15kV air
- IEC 61000-4-4 EFT: ±4kV @ 5kHz, 100kHz
- CISPR 22 conducted emissions Class B
- CISPR 22 radiated emissions Class B
- Fast link-drop < 10µs
- Cable reach > 150 meters
- Voltage mode line driver
- Integrated terminations on the MAC interface
- ±10% voltage tolerance
- Two selectable pin modes in a single device
- ENHANCED mode for additional features
- BASIC mode for common Ethernet pinout
- Low power consumption < 160mW
- MAC interfaces: MII, RMII
- Programmable energy-saving modes
- Active sleep
- Deep power-down
- Wake-on-LAN (WoL)
- Diagnostic tools: cable diagnostics, built-in self-test (BIST), loopback modes
- Single, 3.3V power supply
- I/O voltages: 1.8V or 3.3V
- RMII back-to-back repeater mode
- Operating temperature range
- DP83826E –40°C to 105°C
- DP83826I –40°C to 85°C
- IEEE 802.3 compliant: 10BASE-Te, 100BASE-TX
Applications
- Factory automation, robotics, and motion control
- Motor drives
- Grid infrastructure
- Building automation
- Industrial Ethernet Fieldbus
Simplified Application
Yayınlandı: 2020-02-04
| Güncellenmiş: 2024-10-21