Texas Instruments DP83826-EVM-AM2 Evaluation Module (EVM)

Texas Instruments DP83826-EVM-AM2 Evaluation Module (EVM) is an industrial Ethernet PHY add-on board for AM2x series Arm®-based high-performance microcontroller evaluation modules. This add-on board is ideal for initial Ethernet evaluation and prototyping using AM2x evaluation modules. DP83826-EVM-AM2 has a Texas Instruments DP83826 low-latency 10/100Mbps PHY with MII interface, enhanced mode, and a standard RJ45 Ethernet networking connector. The DP83826-EVM-AM2 is currently supported on TMDSCNCD263P and the AM263Px MCU PLUS SDK.

Features

  • DP83826 low latency 10/100Mbps industrial Ethernet PHY with MII interface and enhanced mode
  • Standard RJ45 Ethernet networking connector
  • Shielded DF40GB 48-pin connector for interfacing with Arm-based AM2x series evaluation modules

Applications

  • Factory automation, robotics, and motion control
  • Motor drives
  • Grid infrastructure
  • Building automation
  • Industrial Ethernet Fieldbus

Board Layout

Mechanical Drawing - Texas Instruments DP83826-EVM-AM2 Evaluation Module (EVM)
Yayınlandı: 2024-10-21 | Güncellenmiş: 2024-10-25