Texas Instruments DRA821x Jacinto™ 64-Bit Processors
Texas Instruments DRA821x Jacinto™ 64-Bit Processors are based on the Armv8 architecture and are optimized for gateway systems with cloud connectivity. The System-on-Chip (SoC) design reduces system-level costs and complexity through integration—notably, a system MCU, functional safety and security features, and an Ethernet switch for high-speed communication. Integrated diagnostics and functional safety features are targeted to ASIL-D and SIL 3 certification requirements. A PCIe controller and a TSN-capable Gigabit Ethernet switch enable real-time control and low-latency communication.Up to four general-purpose Arm® Cortex®-R5F subsystems can handle low-level, timing-critical processing tasks, leaving the Arm Cortex-A72 core unencumbered for advanced and cloud-based applications. The Jacinto DRA821x processors include the Extended MCU (eMCU) domain concept. This Domain is a subset of the processors and peripherals on the Main Domain targeted at higher functional safety enablement, such as ASIL-D/SIL-3. The functional block diagram highlights which IPs are included in the eMCU.
Features
- Processor cores:
- Dual 64-bit Arm Cortex-A72 microprocessor subsystem at up to 2.0GHz, 24K DMIPS
- 1MB L2 shared cache per dual-core Cortex-A72 cluster
- 32KB L1 DCache and 48KB L1 ICache per A72 core
- 4× Arm Cortex-R5F MCUs at up to 1.0GHz with optional lockstep operation, 8K DMIPS
- 32K I-Cache, 32K D-Cache, 64K L2 TCM
- 2× Arm Cortex-R5F MCUs in isolated MCU subsystem
- 2× Arm Cortex-R5F MCUs in general compute partition
- Dual 64-bit Arm Cortex-A72 microprocessor subsystem at up to 2.0GHz, 24K DMIPS
- Memory subsystem:
- 1MB of On-Chip L3 RAM with ECC and coherency
- ECC error protection
- Shared coherent cache
- Supports internal DMA engine
- External Memory Interface (EMIF) module with ECC
- Supports LPDDR4 memory types that comply with the JESD209-4B specification. (No support for byte mode LPDDR4 memories or memories with more than 17-row address bits)
- Supports speeds up to 3200MT/s
- 32-bit and 16-bit data bus with inline ECC bus up to 12.8GB/s
- General-Purpose Memory Controller (GPMC)
- 512KB on-chip SRAM in the Main Domain, protected by ECC
- 1MB of On-Chip L3 RAM with ECC and coherency
- Virtualization:
- Hypervisor support in Arm Cortex-A72
- Independent processing subsystems with Arm Cortex-A72, Arm Cortex-R5F with isolated safety MCU island
- IO virtualization support
- Peripheral Virtualization Unit (PVU) for low latency high bandwidth peripheral traffic
- Multi-region firewall support for memory and peripheral isolation
- Virtualization support with Ethernet, PCIe, and DMA
- Device security (on select part numbers):
-
- Secure boot with secure runtime support
- Customer programmable root key, up to RSA-4K or ECC-512
- Embedded hardware security module
- Crypto hardware accelerators – PKA with ECC, AES, SHA, RNG, DES, and 3DES
- Functional safety:
- Functional Safety-Compliant targeted (on select part numbers):
- Developed for functional safety applications
- Documentation will be available to aid ISO 26262 and IEC 61508 functional safety system design up to ASIL-D/SIL-3 targeted
- Systematic capability up to ASIL-D/SIL-3 targeted
- Hardware integrity up to ASIL-D/SIL-3 targeted for MCU Domain
- Hardware integrity up to ASIL-D/SIL-3 targeted for the Extended MCU (EMCU) portion of the Main Domain
- Hardware integrity up to ASIL-B/SIL-2 targeted for the remainder of the Main Domain
- FFI isolation provided between EMCU and the remainder of the Main Domain
- Safety-related certification
- ISO 26262 and IEC 61508 planned
- AEC-Q100 qualified on part number variants ending in Q1
- Functional Safety-Compliant targeted (on select part numbers):
- High-speed interfaces:
- Integrated Ethernet TSN/AVB switch supporting up to 4 (DRA821U4) or 2 (DRA821U2) external ports:
- One port supports 5Gb, 10Gb USXGMII/XFI
- All ports support 2.5Gb SGMII
- All ports support 1Gb SGMII/RGMII
- DRA821U4: Any single port can support QSGMII (using all four internal ports)
- Non-blocking wire-rate store and forward switch
- InterVLAN (Layer3) routing support
- Time synchronization support with IEEE 1588(annex D,E,F)
- TSN/AVB support for traffic scheduling, shaping
- Port mirroring feature for debugging and diagnostics
- Policing and rate-limiting support
- One RGMII/RMII port in safety MCU island
- Integrated Ethernet TSN/AVB switch supporting up to 4 (DRA821U4) or 2 (DRA821U2) external ports:
- One PCI-Express Gen3 controller:
- Gen1, Gen2, and Gen3 operation with auto-negotiation
- 4× lanes
- One USB 3.1 Gen1 dual-role device subsystem:
- Supports type-C switching
- Independently configurable as a USB host, USB peripheral, or USB dual-role device
- Automotive interfaces
- Twenty CAN-FD ports
- 12× Universal Asynchronous Receiver/Transmitter (UART)
- 11× Serial Peripheral Interfaces (SPI)
- One 8-channel ADC
- 10× Inter-Integrated Circuit (I2C™)
- 2× Improved Inter-Integrated Circuit (I3C)
- Audio interfaces:
- 3× Multichannel Audio Serial Port (McASP) modules
- Flash memory interfaces:
- Embedded Multi Media Card ( eMMC™ 5.1) interface
- Support speeds of up to HS400
- Embedded Multi Media Card ( eMMC™ 5.1) interface
- One Secure Digital 3.0/Secure Digital Input Output 3.0 (SD3.0/SDIO3.0) interfaces
- One Octal SPI / Xccela™ / HyperBus™ Memory Controller (HBMC) interface
- 16nm FinFET technology
- 17.2mm x 17.2mm, 0.8mm pitch, IPC Class 3 PCB
Applications
- Automotive gateways
- Vehicle compute
- Body control module
- Telematics control unit
- V2X/V2V
- Factory automation gateways
- Communications equipment
- Industrial transport
- Building automation gateways
Functional Block Diagram
Yayınlandı: 2023-03-07
| Güncellenmiş: 2024-01-16