Texas Instruments J721EXCP01EVM Common Processor Board

Texas Instruments J721EXCP01EVM Common Processor Board is designed for Jacinto™ 7 processors, and it lets the user evaluate vision analytics and networking applications in automotive and industrial markets. The common processor board is compatible with all Jacinto 7 processors system-on-modules (sold separately or as a bundle). It includes basic connectivity to Input/Output, JTAG, and various expansion cards. This multi-part evaluation platform is designed to lower overall evaluation costs, speed up development and reduce time-to-market.

The Texas Instruments J721EXCP01EVM is supported by Processor SDK-Vision, which includes foundational drivers, compute and vision kernels, and example application frameworks and demonstrations that show the user how to take advantage of the robust, heterogeneous architecture of Jacinto 7 processors.

Features

  • UFS Flash memory, 32GByte, 2Lane, Gear3
  • USB3.1 Type-C™ interface, support DFP, DRP, UFP modes
  • Display port, up to 4K resolution with MST support
  • 2x PCIe card slot, 1x PCIe M.2 slot (M-Key), all Gen3

Kit Contents

  • J721E System On Module (SOM) board
  • Jacinto7 Common Processor Board (CPB)
  • Quad-Port Ethernet board (QPENet)
  • USB-A to micro USB-B cable (1.0m)
  • USB Type-C™ male to USB 3.1A male cable (1.0m)
  • USB Type-C male to USB-A receptacle
  • DisplayPort male to DisplayPort male cable (6.0ft)
  • Plug-to-plug RJ45 Ethernet cable (1.0m)
  • Cable assembly of 2.5mm I.D. to wire leads (3.0ft)

System Architecture Interface

Chart - Texas Instruments J721EXCP01EVM Common Processor Board
Yayınlandı: 2023-06-22 | Güncellenmiş: 2023-06-26