Texas Instruments DRV2625EVM-CT Evaluation Module (EVM)
Texas Instruments DRV2625EVM-CT Evaluation Module (EVM) is a complete demo and evaluation reference design for the DRV2625. The DRV2625 supports a wide range of Linear Resonant Actuators (LRA) and Eccentric Rotating Mass Motors (ERM). It provides many features which eliminate the design complexities of haptic motor control. These features include reduced solution size, improved output drive efficiency, closed-loop motor control, a quick startup for low latency feedback, and auto-resonance tracking. The DRV2625 also greatly reduces standby current to decrease energy consumption during idle periods. The kit includes the DRV2625 Haptic Driver, an LRA, an ERM, sample waveforms, capacitive touch inputs, and USB control. The evaluation module also features a mobile app for control over BLUETOOTH® from iOS or Android.Features
- DRV2625 with Smart loop algorithms and ultra-low standby current consumption
- Integrated waveform library
- ERM and LRA actuators included on the board.
- Software configurable with Haptic Control Console for Windows
Yayınlandı: 2016-02-19
| Güncellenmiş: 2022-03-11