Texas Instruments DRV2625 Advanced ERM/LRA Haptics Driver
Texas Instruments DRV2625 Advanced ERM/LRA Haptics Driver relies on a proprietary closed-loop architecture to deliver sharp, strong, and consistent haptic effects while optimizing power consumption. The device includes an internal library and loopable waveform sequencer, automatic overdrive, and braking. These additional simplify the process of generating crisp and optimum haptic effects, reducing the burden imposed on the processing unit. The DRV2625 features an automatic go-to-standby state and a battery preservation function. These features help reduce power consumption without user intervention. The NRST pin allows for a full shutdown state for additional power savings.Features
- Ultra-low-power shutdown mode
- Low-power standby state
- Resistance-based actuator diagnostics
- SimpleDrive one-wire vibration scheme
- Automatic resonance tracking and reporting
- Automatic overdrive and braking
- Automatic level calibration
- Drive compensation over battery discharge
- Configurable battery monitor with power preservation
- Off-resonance driving with auto-braking
- LRA Waveform shape selection
- Licensed immersion touchsense 2200
- Built-in library with loopable waveform sequencer
- Real-Time Playback (RTP) mode
- I2C Controlled digital playback engine
- Hardware and software trigger option
- Automatic transition to standby with auto-brake
- Optional interrupt pin
- 1.8V Compatible, VDD tolerant digital interface
Applications
- Mobile phones and tablets
- Fitness bands and wearable devices
- Remote controls, mice, and peripheral devices
- Touch-enabled devices
- Human-machine interfaces
Simplified Schematic
Yayınlandı: 2016-02-19
| Güncellenmiş: 2022-03-11