Texas Instruments DRV8300xxx-EVM Evaluation Modules

Texas Instruments DRV8300xxx-EVM Evaluation Modules are designed to be evaluated only with the LAUNCHXL-F280049C MCU PCB, which must be ordered separately. The 3.3VDC power to the LAUNCHXL-F280049C is provided from the DRV8300Dxx-EVM. The C2000 launchpad (LAUNCHXL-F280049C) is required for this kit and is used to control the DRV8300 as well as monitor and report faults.

Features

  • 6 to 100V Operation, 30A peak H-Bridge output current
  • Onboard CSAs for three-phase low-side current measurement
  • Onboard buck for GVDD generation and device internal bootstrap diodes
  • Supply LEDs, fault LEDs, and temperature sensor for user feedback
  • C2000 (LAUNCHXL-F280049C) sensored trapezoidal firmware available

Board Overview

Texas Instruments DRV8300xxx-EVM Evaluation Modules
Yayınlandı: 2021-01-08 | Güncellenmiş: 2025-03-05