Texas Instruments DRV8860 Octal Low-Side Driver
Texas Instruments DRV8860 Octal Low-Side Driver provides an 8-channel low-side driver with overcurrent protection and open/shorted load detection. It has built-in diodes to clamp turnoff transients generated by inductive loads. This device can also drive unipolar stepper motors, DC motors, relays, solenoids, or other loads. The PWP package can supply up to 330mA × eight-channel, and the PW package can supply up to 200mA × eight-channel continuous output current. A single channel can deliver up to 560mA continuous output current. A serial interface is provided to control the DRV8860 output drivers, configure the internal setting register and read the fault status of each channel. Texas Instruments DRV8860 can be daisy-chained together to use a single serial interface. Energizing-time and holding-PWM-Duty cycles are configurable through the serial interface as well. These functions allow for cooler running than always-on solutions.Features
- 8-channel protected low-side driver
- Eight NMOS FETs with overcurrent protection
- Integrated inductive catch diodes
- Serial interface
- Open/short load detection (DRV8860 only)
- Configurable 100% output timing
- Configurable PWM duty cycle
- Continuous current driving capability
- 560mA (single channel on) PW and PWP
- 200mA (8 Channels on) PW
- 330mA (8 Channels on) PWP
- Support parallel configuration
- 8V to 38V supply voltage range
- Input digital noise filter for noise immunity
- Internal data read back capability for reliable control
- Protection and diagnostic features
- Overcurrent Protection (OCP)
- Open Load Detection (OL)
- Overtemperature Shutdown (OTS)
- Undervoltage Lockout (UVLO)
- Individual channel status report
- Fault condition alarm
Applications
- Relays, unipolar stepper motors
- Solenoids, electromagnetic drivers
- General low-side switch applications
- LED driver with dimmer functionality (DRV8860A)
Yayınlandı: 2016-07-11
| Güncellenmiş: 2022-03-11