Texas Instruments DRV8860EVM Octal Low-Side Driver EVM
Texas Instruments DRV8860EVM Octal Low-Side Driver Evaluation Module (EVM) is a complete solution for evaluating the DRV8860x, an octal low-side driver. A board with an MSP430 and dual DRV8860x is included to evaluate the device performance, including a daisy-chain connection. A graphical user interface (GUI) is provided for designers to easily and quickly evaluate the device. The Texas Instruments DRV8860EVM operates on an external power supply from 8 to 38V.Features
- 8 to 38V operating voltage
- 566mA x 1ch / 200mA x 8ch output current
- Parallel output configuration supported
- Integrated catch diodes
- Configurable driving profile
- Open load detect
- User-friendly GUI via Serial interface
- Dual DRV8860 for daisy-chain evaluation
Simplified Schematic
Yayınlandı: 2016-07-11
| Güncellenmiş: 2022-03-11