Texas Instruments HD3SS3212x/HD3SS3212x-Q1 Differential Mux/Demux
Texas Instruments HD3SS3212x / HD3SS3212x-Q1 Two-Channel Differential Mux/Demux is a high-speed bi-directional passive switch in mux or demux configurations. It is ideally suited for USB Type-C™ applications supporting USB 3.1 Gen 1 and Gen 2 data rates. Based on control pin SEL, the device provides switching on differential channels between Port B or Port C to Port A. The HD3SS3212 / HD3SS3212x-Q1 from Texas Instruments is a generic analog differential passive switch that can work for any high-speed interface application. It employs adaptive tracking that ensures the channel remains unchanged for the entire common-mode voltage range. The excellent dynamic characteristics of the device allow high-speed switching with minimum attenuation to the signal eye diagram with very little added jitter. The HD3SS3212x-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Provides MUX/DEMUX solution for USB Type-C™ ecosystem for USB 3.1 Gen 1 and Gen 2 data rates
- Compatible with MIPI DSI/CSI, FPDLinkIII, LVDS, and PCIE Gen II, III
- Operates up to 10Gbps
- Wide -3dB differential BW of over 8GHz
- Excellent dynamic characteristics (at 5GHz)
- Crosstalk = -32dB
- Off Isolation = -19dB
- Insertion Loss = -1.6dB
- Return Loss = -12dB
- Bidirectional "Mux/De-Mux" differential switch
- Supports common-mode voltage to 2V
- Single supply voltage VCC of 3.3V ±10%
- Temperature range of 0°C to +70°C (HD3SS3212RKS)
- Industrial temperature range of -40°C to +85°C (HD3SS3212IRKS)
Applications
- USB Type-C™ ecosystem
- Desktop and notebook PCs
- Server/storage area networks
- PCI express backplanes
- Shared I/O ports
- FPDLinkII and FPDLinkIII switching
Datasheets
Functional Diagram
Yayınlandı: 2015-07-10
| Güncellenmiş: 2022-03-11