Texas Instruments USB-CTM-MINIDK-EVM Mini Dock Evaluation Module

Texas Instruments USB-CTM-MINIDK-EVM Mini Dock Evaluation Module (EVM) provides a complete reference solution for a USB Type-C™ dock, including audio, USB data, power, and video. The Texas Instruments USB-CTM-MINIDK-EVM has a small 2-inch by 4-inch form factor and supports source and sink power capabilities over the primary USB Type-C PD port. Video output capabilities include both DisplayPort and HDMI.

Features

  • Plug and play design
  • Bi-Directional Power Capabilities
  • DRP Full-Featured USB-C & PD Port
  • Dual Video (up to 4K) via HDMI or miniDP
  • Flash Update over Type-C

Connection Features

Mechanical Drawing - Texas Instruments USB-CTM-MINIDK-EVM Mini Dock Evaluation Module
Yayınlandı: 2017-03-10 | Güncellenmiş: 2022-04-15