Texas Instruments HSS-2HCS08EVM Daughter Card
Texas Instruments HSS-2HCS08EVM Daughter Card evaluates TI's smart fuse high-side switch portfolio features. The HSS-HCMOTHERBRDEVM motherboard is designed to be used with several different daughter cards, facilitating a single host EVM for various high-side switches and controllers with varying on-resistances and functionality. The TI HSS-2HCS08EVM daughter card includes a TPS2HCS08-Q1 high-side switch.Features
- Daughter card socket: modular daughter card design allowing the use of any TI smart fuse high-side switch via the same motherboard EVM
- TM4C123GH6 32-bit Arm® Cortex®-M4F-based MCU: used as a USB to SPI host from the host PC to the attached high-side switch daughter card
- 9-pin Cortex-M JTAG port allows users to program/debug their own firmware to the TM4C123
- LMR43610-Q1 automotive 3V to 36V, 1A, low EMI synchronous buck regulator: uses the supply voltage to derive a 3.3V power rail to supply VDD of the high-side switch
- Can be disabled via jumper setting if an external VDD source is desired
- Test points: fully accessible test-points/headers allowing complete access to SPI lines, fault signals, and power rails
Applications
- Automotive zone ECU
- Power distribution modules
- Body control modules
Kit Contents
- One HSS-HCMOTHERBRDEVM with MCU pre-flashed at the factory with firmware
- One USB-C cable
Yayınlandı: 2025-08-26
| Güncellenmiş: 2025-09-21