Texas Instruments LMR436x0/LMR436x0-Q1 Synchronous Buck Regulator

Texas Instruments LMR436x0/LMR436x0-Q1 Synchronous Buck Regulator is a small 36V, 2A and 1A synchronous step-down DC/DC converter in a 2mm × 2mm HotRod package. This easy-to-use converter supports a wide input voltage range of 3.0V to 36V with transients up to 42V.

The LMR436x0/LMR43620-Q1 is specifically designed to meet low standby power requirements for always-on automotive applications. The auto mode enables frequency foldback when operating at light loads, allowing an unloaded current consumption of 1.5µA at 13.5VIN and high light-load efficiency. A seamless transition between PWM and PFM modes and very low MOSFET ON resistances provide exceptional efficiency across the entire load range.

The control architecture and feature set are optimized for an ultra-small solution size. The device uses peak current mode control to minimize output capacitance. The LMR436x0/LMR436x0-Q1 minimizes input filter size by utilizing a pseudorandom spread spectrum, a low-EMI HotRod package, and an optimized pinout. The MODE/SYNC and RT pin variants can be used to set or synchronize the frequency between 200kHz and 2.2MHz to avoid noise-sensitive frequency bands.

The rich feature set of the Texas Instruments LMR436x0-Q1 is designed to simplify implementation for a wide range of automotive end equipment.

Features

  • 89% efficiency at 1mA, 13.5VIN, fixed 3.3VOUT
    • 1.2µA total non-switching IQ at 13.5VIN, fixed 3.3VOUT
  • Miniature solution size and low component cost
    • 2mm × 2mm HotRod™ package with wettable flanks
    • Internal compensation
  • Optimized for ultra-low EMI requirements
    • Spread spectrum reduces peak emissions
    • Pin selectable FPWM mode for the constant frequency at light loads with MODE/SYNC pin
    • FSW synchronization with MODE/SYNC pin
  • Designed for automotive applications
  • –40°C to +150°C junction temperature range
  • Supports 42V automotive load dump
  • Supports 3VIN for automotive cold crank
  • Adjustable up to 95% of VIN, 3.3V, and 5V fixed VOUT options available
  • Suitable for scalable power supplies
  • Adjustable FSW (200kHz to 2.2MHz with the RT pin)
  • Pin compatible with
    • LMR36506/LMR36506-Q1 (65V, 600mA)
    • LMR36503/LMR36503-Q1 (65V, 300mA)

Applications

  • Advanced driver assistance systems (radar ECU)
  • Infotainment and cluster (head unit, eCall)
  • Body electronics and lighting
  • Factory automation
    • Field transmitters and process sensors
  • Building automation
    • HVAC and fire safety
  • Appliances
    • Garden and power tools

Functional Block Diagram

Block Diagram - Texas Instruments LMR436x0/LMR436x0-Q1 Synchronous Buck Regulator
Yayınlandı: 2022-03-11 | Güncellenmiş: 2025-08-26