Texas Instruments ISO7142CC Low-Power Quad Channel Digital Isolator
Texas Instruments ISO7142CC Low-Power Quad Channel Digital Isolator provides galvanic isolation up to 2500VRMS for 1 minute per UL and 4242VPK per VDE. The ISO7142CC is a quad-channel isolator with two forward and two reverse-direction channels. This device is capable of the maximum data rate of 50Mbps with 5V supplies and 40Mbps with 3.3V or 2.7V supplies. ISO7142CC has integrated filters on the inputs to support noise-prone applications. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Used in conjunction with isolated power supplies, this device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. This device has TTL input thresholds and can operate from 2.7V, 3.3V, and 5V supplies.Features
- 50Mbps (with 5V supplies) Maximum signaling rate
- Design with integrated noise filter low-power consumption, typical ICC per channel (with 3.3V supplies)
- 1.3mA at 1Mbps, 2.5mA at 25Mbps
- –55°C to 125°C Wide temperature range
- 50kV/µs Transient immunity, Typical
- Long life with SiO2 isolation barrier
- Operates from 2.7V, 3.3V, and 5V supply
- 2.7V to 5.5V Level translation
- Small QSOP-16 package
- Safety and regulatory approvals
- 2500VRMS Isolation for 1 minute per UL 1577
- 4242VPK Isolation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
- CSA Component acceptance notice 5A, IEC 60950-1, and IEC 61010-1 end equipment standards
- CQC Certification per GB4943.1-2011
Applications
- General purpose isolation
- Industrial automation
- Motor control
- Solar inverters
Functional Block Diagram
Yayınlandı: 2016-04-21
| Güncellenmiş: 2022-03-11