- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Texas Instruments
- DIGI-ISO-EVM Digital Isolator Evaluation Module - TI
Texas Instruments DIGI-ISO-EVM Digital Isolator Evaluation Module
Texas Instruments DIGI-ISO-EVM Digital Isolator Evaluation Module (EVM) is used to evaluate any of the TI single-channel, dual-channel, triple-channel, quad-channel, or six-channel digital isolator devices. It works in five different packages - 8-pin NB SOIC (D), 8-pin WB SOIC (DWV), 16-pin WB SOIC (DW), 16-pin ultra WB SOIC (DWW), and 16-pin QSOP (DBQ) packages. The evaluation module features enough Berg pin options for one to evaluate the device with minimal external components.Features
- Designed so that any TI digital isolator can be evaluated
- Supports single-channel, dual-channel, triple-channel, quad-channel, and six-channel devices
- Supports D, DWV, DW, DWW, and DBQ packages
- Various Berg pins provided for easy testing
Test Setup
Related Digital Isolators
Texas Instruments ISO6163 Six-Channel 3/3 Digital Isolators
These digital isolators are designed for high energy efficiency and cost-sensitive applications.
Texas Instruments ISO672x/ISO672x-Q1 Digital Isolators
For cost-sensitive applications requiring up to 3000VRMS (D package) isolation ratings per UL 1577.
Texas Instruments ISO676x 6-Ch Reinforced Digital Isolators
Designed for cost-sensitive applications requiring up to 5000VRMS isolation ratings per UL 1577.
Texas Instruments ISO7021 Ultra-Low Power Digital Isolator
Has a logic input and output buffer separated by a double capacitive SiO2 insulation barrier.
Texas Instruments ISO7041/ISO7041-Q1 Four-Channel Digital Isolator
Multi-channel digital isolator that can be used to isolate CMOS or LVCMOS digital I/Os.
Texas Instruments ISO7142CC Low-Power Quad Channel Digital Isolator
Provides galvanic isolation up to 2500VRMS for 1 minute per UL and 4242VPK per VDE.
Texas Instruments ISO7241C Digital Isolator
Offers logic input and output buffers separated by TI's silicon dioxide (SiO2) isolation barrier.
Texas Instruments ISO732x Low Power Dual Channel Digital Isolators
Provides galvanic isolation up to 3000VRMS for 1 minute per UL and 4242VPK per VDE.
Texas Instruments ISO733x Low Power Triple Channel Digital Isolators
Provides galvanic isolation up to 3000VRMS for 1 minute per UL and 4242VPK per VDE.
Texas Instruments ISO771x/ISO771x-Q1 Digital Isolators
Single-channel digital isolators with 5000VRMS or 3000VRMS isolation ratings per UL 1577.
Texas Instruments ISO773x/-Q1 Triple-Channel Digital Isolators
Provides high electromagnetic immunity and low emissions at low power consumption.
Texas Instruments ISO774x/ISO774x-Q1 Digital Isolators
High-performance isolators with 5000VRMS and 2500VRMS isolation ratings per UL 1577.
Texas Instruments ISO776x/ISO776x-Q1 EMC Digital Isolators
High performance with 5000 (DW package) and 2500VRMS (DBQ packages) isolation ratings per UL 1577.
Texas Instruments ISO7820/ISO7820F Dual-Channel Digital Isolator
A high-performance, dual-channel digital isolator with 8000VPK isolation voltage.
Texas Instruments ISO7840/ISO7840F Quad-Channel Digital Isolator
8000VPK isolation voltage and reinforced isolation certifications according to VDE, CSA, and CQC.
Texas Instruments ISO7810 Single-Channel Digital Isolators
Single-channel digital isolators with 8000VPK reinforced isolation voltage.
Texas Instruments ISO772x/ISO772x-Q1 Digital Isolators
Dual-channel digital isolators with 5000VRMS or 3000VRMS isolation ratings per UL 1577.
Texas Instruments ISO78xx Digital Isolators
High-performance dual, triple or quad-channel digital isolators with 8000VPK isolation voltage.
- Texas Instruments