Texas Instruments ISO78xx Digital Isolators
Texas Instruments ISO78xx Digital Isolators are high-performance, dual-, triple-, or quad-channel digital isolators with 8000VPK isolation voltage. These isolators provide high electromagnetic immunity and low emissions at low power consumption, while isolating CMOS or LVCMOS digital I/O's. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO2) insulation barrier. In the event of input power or signal loss, default output is 'high' for each of these devices. Used in conjunction with isolated power supplies, these devices from Texas Instruments prevent noise currents on a data bus. They also prevent other circuits from entering the local ground and interfering with or damaging sensitive circuitry.Features
- Signaling rate up to 100Mbps
- 2.25V to 5.5V supply range
- -55°C to +125°C temperature range
- Low Power Consumption
- ISO7810: Typical 1.8mA per channel at 1Mbps
- ISO7821: Typical 1.8mA per channel at 1Mbps
- ISO7830: Typical 2.4mA per channel at 1Mbps
- ISO7831: Typical 2.5mA per channel at 1Mbps
- ISO7841: Typical 1.6mA per channel at 1Mbps
- ISO7842: Typical 1.7mA per channel at 1Mbps
- 11ns typical (5V supplies) propagation delay
- ±100kV/µs CMTI
- Robust Electromagnetic Compatibility (EMC)
- System-level ESD, EFT, and surge immunity
- Low emissions
- >25 years of isolation barrier life
- Wide body SOIC-16 package
- Safety and Regulatory Approvals
- 5.7kVRMS isolation for 1 minute per UL 1577
- CSA component acceptance notice #5A, IEC 60950-1 , IEC 60601-1 and IEC 61010-1 end equipment standards
- 8000VPK VIOTM and 2121 VPKVIORM reinforced isolation per DIN V VDE 0884-10
- GB4943.1-2011 CQC certification
Applications
- Industrial automation
- Motor control
- Power supplies
- Solar inverters
- Medical equipment
- Hybrid electric vehicles
Yayınlandı: 2015-04-27
| Güncellenmiş: 2022-03-11