Texas Instruments LAUNCHXL-CC1310 Sub-1 GHz MCU LaunchPad™ DK

Texas Instruments LAUNCHXL-CC1310 SimpleLink™ Sub-1 GHz MCU LaunchPad™ Development Kit is the first LaunchPad kit with a Sub-1 GHz radio. This radio offers long-range connectivity, combined with a 32-bit ARM® Cortex®-M3 processor on a single chip. This development kit saves time and production cost by quickly prototyping your system with the LaunchPad kit’s I/O connectors. This allows for quick interfacing to a variety of evaluation modules (EVMs) and BoosterPack™ plug-in modules. Users can develop your Internet of Things (IoT) software application on the CC1310 LaunchPad kit using the TI-RTOS for CC13XX and CC26XX software development kit (SDK). This Texas Instruments SDK features an RF driver, power management driver, and multiple peripheral drivers.

Features

  • LaunchPad with sub-1GHz radio for wireless applications with integrated PCB trace antenna
  • Broadband antenna supports both 868MHz ISM band for Europe and 915MHz ISM band for the US with a single board
  • Onboard emulator gets the user started with instant code development in CCS Cloud
  • Can be used with both LaunchPad kit and SmartRF™ Studio applications
  • Access all I/O signals with the BoosterPack plug-in module connectors
  • Compatible with LCD BoosterPack

Kit Contents

  • 1x CC1310 Launchpad
  • Micro USB cable
Yayınlandı: 2016-06-20 | Güncellenmiş: 2025-03-06