Texas Instruments CC1350 SimpleLink™ Dual Band Wireless MCUs
Texas Instruments CC1350 SimpleLink™ Dual Band Wireless Microcontrollers (MCUs) are cost-effective, ultra-low-power, wireless MCUs capable of handling both Sub-1GHz and 2.4GHz RF frequencies. These MCUs have very low active RF and microcontroller (MCU) current consumption. These include flexible low-power modes that provide an excellent battery life. The MCUs allow long-range operation on small coin-cell batteries and in energy-harvesting applications. The Texas Instruments CC1350 combines a flexible, very low-power RF transceiver with a powerful 48MHz Cortex-M3 microcontroller in a platform supporting multiple physical layers and RF standards. A dedicated Radio Controller (Cortex-M0) handles low-level RF protocol commands stored in ROM or RAM. This Radio Controller ensures ultra-low power and gives the flexibility to handle both Sub-1GHz protocols and 2.4GHz protocols. This flexibility enables combining a Sub-1GHz communication solution that offers the best possible RF range and a BLUETOOTH® low energy smartphone connection that allows excellent user experience through a phone application.Features
- Dual-band (sub-1GHz and 2.4GHz) wireless microcontroller
- Microcontroller
- Powerful Arm® Cortex®-M3
- EEMBC CoreMark® Score: 142
- EEMBC ULPBench™ Score: 158
- Clock speed up to 48MHz
- 128KB of in-system programmable Flash
- 8KB of SRAM for Cache (or as general-purpose RAM)
- 20KB of ultra-low-leakage SRAM
- 2-Pin cJTAG and JTAG debugging
- Supports Over-the-Air (OTA) update
- Ultra-low-power sensor controller
- Can run autonomously from the rest of the system
- 16-Bit architecture
- 2KB of ultra-low-leakage SRAM for code and data
- Efficient code-size architecture, placing parts of TI-RTOS, drivers, Bluetooth low energy controller, and bootloader in ROM
- RoHS-compliant package
- 7mm×7mm RGZ VQFN48 (30 GPIOs)
- Peripherals
- All digital peripheral pins can be routed to any GPIO
- Four general-purpose timer modules (eight 16-Bit or four 32-bit timers, PWM each)
- 12-Bit ADC, 200ksamples/s, 8-channel analog MUX
- Continuous-time comparator
- Ultra-low-power clocked comparator
- Programmable current source
- UART
- 2× SSI (SPI, MICROWIRE, TI)
- I2C, I2S
- Real-Time Clock (RTC)
- AES-128 security module
- True Random Number Generator (TRNG)
- Support for eight capacitive sensing buttons
- Integrated temperature sensor
- External system
- On-chip internal DC-DC converter
- Seamless integration with the SimpleLink™ CC1190 and CC2592 range extenders
- Low power
- 1.8V to 3.8V wide supply voltage range
- RX: 5.4mA (Sub-1GHz), 6.4mA (Bluetooth low energy, 2.4GHz)
- TX at +10dBm: 13.4mA (sub-1GHz)
- TX at +9dBm: 22.3mA (Bluetooth low energy, 2.4GHz)
- TX at +0dBm: 10.5mA (Bluetooth low energy, 2.4GHz)
- Active-mode MCU 48MHz running Coremark: 2.5mA (51µA/MHz)
- Active-mode MCU: 48.5 CoreMark/mA
- Active-mode sensor controller at 24MHz: 0.4mA + 8.2µA/MHz
- Sensor controller, one wakeup every second performing one 12-Bit ADC sampling: 0.95µA
- Standby: 0.7µA (RTC running and RAM and CPU retention)
- Shutdown: 185nA (wakeup on external events)
- RF section
- 2.4GHz RF transceiver compatible with Bluetooth low energy 4.2 specification
- Excellent receiver sensitivity –124dBm using long-range mode, –110dBm at 50kbps (sub-1GHz), –87dBm at Bluetooth low energy
- Excellent selectivity (±100kHz): 56dB
- Excellent blocking performance (±10MHz) 90dB
- Programmable output power up to +14dBm Sub-1GHz and +9dBm at 2.4GHz (Bluetooth low energy)
- Single-ended or differential RF interface
- Suitable for systems targeting compliance with worldwide radio frequency regulations
- ETSI EN 300 220, EN 303 204 (Europe)
- EN 300 440 Class 2 (Europe)
- EN 300 328 (Europe)
- FCC CFR47 Part 15 (US)
- ARIB STD-T66 (Japan)
- ARIB STD-T108 (Japan)
- Wireless M-Bus and selected IEEE 802.15.4g PHY
- Tools and development environment
- Full-feature and low-cost development kits
- Multiple reference designs for different RF configurations
- Packet sniffer PC software
- Sensor controller studio
- SmartRF™ Studio
- SmartRF Flash programmer 2
- IAR embedded Workbench® for Arm
- Code Composer Studio™
- CCS UniFlash
Applications
- 315, 433, 470, 500, 779, 868, 915, 920MHz and 2.4GHz ISM and SRD systems
- Low-power wireless systems with 50kHz to 5MHz channel spacing
- Home and building automation
- Wireless alarm and security systems
- Industrial monitoring and control
- Bluetooth low energy beacon management
- Bluetooth low energy commissioning
- Smart grid and automatic meter reading
- Wireless healthcare applications
- Wireless sensor networks
- Active RFID
- IEEE 802.15.4g, IP-enabled smart objects (6LoWPAN), wireless M-bus, KNX systems, Wi-SUN™, and proprietary systems
- Energy-harvesting applications
- Electronic Shelf Label (ESL)
- Long-range sensor applications
- Heat-cost allocators
Videos
Software
- SimpleLink Sub-1 GHz CC13x0 Software Development Kit
- CC13xx Software Overview
- TI-RTOS: Real-Time Operating System (RTOS)
- Bluetooth Low Energy Software Stack
- TI-15.4 Stack: IEEE802.15.4e/g Standard Based Star Networking Software Development Kit (SDK)
- TI 15.4-Stack Gateway Linux Software Development Kit
Functional Block Diagram
Yayınlandı: 2016-08-15
| Güncellenmiş: 2024-02-09