Texas Instruments LAUNCHXL-CC1352P1 LaunchPad Development Kit

Texas Instruments LAUNCHXL-CC1352P1 LaunchPad Development Kit is a multiband low-power radio kit utilizing the CC1352P, which enables 2.4GHz and Sub-1GHz in a single chip solution. The CC1352P LaunchPad enables the development of wireless applications for the SimpleLink CC1352R wireless MCU supporting proprietary Sub-1GHz, TI 15.4-Stack for IEEE 802.15.4e/g star-based networking (868MHz, 915MHz, and 2.4GHz) and BLUETOOTH® low energy (BLE). With multi-protocol support, the CC1352P can run Sub-1GHz and 2.4GHz protocols concurrently, including TI 15.4-Stack, Proprietary Sub-1GHz, and BLE. The SimpleLink Starter app for iOS and Android supports the CC1352P LaunchPad kit. This app connects your LaunchPad to a smartphone using BLE and supports reading the LaunchPad button states, controlling LEDs, and sending data strings to the UART back channel.

Features

  • LaunchPad with multiband radio supporting concurrent Sub-1GHz and 2.4GHz operation
  • Broadband antenna support for Sub-1GHz (868MHz / 915MHz) and 2.4GHz frequency bands
  • The onboard emulator gets you started with instant code development
  • All IOs accessible on pin headers compatible with the LaunchPad/BoosterPack ecosystem

Kit Contents

  • LaunchPad board
  • Micro USB cable
  • Quick start guide

Edge Impulse Resources

Infographic - Texas Instruments LAUNCHXL-CC1352P1 LaunchPad Development Kit

Pin Designations

Chart - Texas Instruments LAUNCHXL-CC1352P1 LaunchPad Development Kit
Yayınlandı: 2019-08-22 | Güncellenmiş: 2024-03-29