Texas Instruments MSP-EXP430FR2433 LaunchPad™ Development Kit
Texas Instruments MSP-EXP430FR2433 LaunchPad™ Development Kit is designed to quickly and easily demonstrate the MSP430FR2433 Value Line Sensing microcontroller (MCU). Designers can develop on the ultra-low-power MSP430FR2x Value Line Sensing MCU platform using the included on-board debug probe for programming, debugging, and energy measurements. Creating a simple user interface, the MSP-EXP430FR2433 consists of 2 buttons and 2 LEDs. Standalone applications are enabled without an external power supply with support using a supercapacitor (which needs to be purchased and installed by the user) that acts like a rechargeable battery.Features
- ULP FRAM technology based MSP430FR2433 16-bit MCU
- EnergyTrace™ Technology available for ultra-low-power debugging
- 20-pin LaunchPad kit standard leveraging the BoosterPack ecosystem
- On-board eZ-FET debug probe
- 2 buttons and 2 LEDs for user interaction
Kit Contents
- 1 x MSP-EXP430FR2433 LaunchPad development kit
- 1 x Micro USB Cable
- 1 x Quick Start Guide
Videos
Yayınlandı: 2017-11-29
| Güncellenmiş: 2024-08-02