Texas Instruments MSP430FR2422 Ultra-Low Power Microcontrollers

Texas Instruments MSP430FR2422 Ultra-Low Power Microcontrollers (MCUs) are part of the MSP430™ value line microcontroller (MCU) portfolio, TI’s lowest cost family of MCUs for sensing and measurement applications. The MSP430FR2422 MCUs provide 8KB of non-volatile memory with an 8-channel 10-bit ADC. The architecture, FRAM, and integrated peripherals, combined with extensive low-power modes, are optimized to achieve extended battery life in portable and battery-powered sensing applications. These MCUs combine uniquely embedded FRAM and holistic ultra-low-power system architecture, allowing system designers to increase performance while lowering energy consumption. FRAM technology combines the low-energy fast writes, flexibility, and endurance of RAM with the non-volatility of flash.

Features

  • Embedded microcontroller
    • 16-bit RISC architecture
    • Clock supports frequencies up to 16MHz
    • 2.0V to 3.6V wide supply voltage range 
  • Optimized ultra-low-power modes
    • Active mode: 120µA/MHz (typical)
    • Standby: LPM3.5, Real-Time Clock (RTC) counter with 32768Hz crystal: 710nA (typical)
    • Shutdown (LPM4.5): 36nA without SVS
  • Low-power Ferroelectric RAM (FRAM)
    • Up to 7.5KB of non-volatile memory
    • Built-in Error Correction Code (ECC)
    • Configurable write protection
    • Unified memory of program, constants, and storage
    • 1015 write cycle endurance
    • Radiation resistant and nonmagnetic
    • High FRAM-to-SRAM ratio, up to 4:1
  • High-performance analog
    • Up to 8-channel 10-bit Analog-to-Digital Converter (ADC)
  • Intelligent digital peripherals
  • Enhanced serial communications with support for pin remap feature
  • Clock System (CS)
  • General input/output and pin functionality
  • Package options
    • 20-pin: VQFN (RHL)
    • 16-pin: TSSOP (PW)

Applications

  • Industrial sensors
  • Battery packs
  • Portable appliances
  • Electric toothbrushes
  • Low-power medical, health, and fitness

Functional Block Diagram

Block Diagram - Texas Instruments MSP430FR2422 Ultra-Low Power Microcontrollers
Yayınlandı: 2018-06-12 | Güncellenmiş: 2025-04-16