Texas Instruments MSP-EXP430FR4133 LaunchPad Development Kit
Texas Instruments MSP-EXP430FR4133 LaunchPad Development Kit is an easy-to-use evaluation module for the MSP430FR4133 microcontroller. This evaluation module contains everything needed to develop on the MSP430 ultra-low-power (ULP) FRAM-based microcontroller (MCU) platform, including onboard emulation for programming, debugging, and energy measurements. The board features onboard buttons and LEDs to quickly integrate a simple user interface and a Liquid Crystal Display (LCD), showcasing the integrated driver with flexible software-configurable pins. The Texas Instruments MSP430FR4133 features LCD support with an integrated 10-bit ADC and embedded FRAM (Ferroelectric Random Access Memory), a non-volatile memory known for its ultra-low power, high endurance, and high-speed write access.Features
- MSP430 ULP MSP430FR4133 MCU 16KB FRAM
- 16-bit RISC architecture up to 8MHz FRAM access/16MHz system clock speed
- 3 x timer blocks
- 10 channel 10-bit ADC
- 8x32 segment LCD driver with integrated charge pump and configurable pins
- EnergyTraceTM technology available for ultra-low-power debugging
- 20 pin LaunchPad standard leveraging the BoosterPack ecosystem
- Onboard eZ-FET emulation
- 2 buttons and 2 LEDs for user interaction
- Low-power alphanumeric segmented LCD
Kit Contents
- 1x MSP-EXP430FR4133 LaunchPad Development Kit
- 1x Micro USB cable
- 1x Quick Start Guide
Yayınlandı: 2018-02-14
| Güncellenmiş: 2022-10-28