Texas Instruments MSP430FR4x Value Line Microcontrollers (MCUs)

Texas Instrument MSP430FR4x Value Line Microcontrollers (MCUs) are from the MSP ultra-low-power MCU series and are general-purpose 16-bit microcontrollers used for a wide range of applications. These include consumer electronics, data logging applications, portable medical instruments, and low-power metering. The Texas Instruments MSP430F4x MCUs feature an integrated LCD controller.

Features

  • Clock
    • Up to 16MHz CPU speed
  • LCD
    • Features integrated LCD controller
  • Memory
    • Up to 120KB Flash
    • Up to 8KB SRAM
  • Smart analog and digital
    • Wide range of high-performance analog and intelligent digital peripherals
  • Voltage
    • 1.8V–3.6V operation
  • Low power
    • 200μA/MHz active mode
    • 0.7μA real-time clock mode
    • 0.1μA RAM retention
    • Ultra-fast wake-up from standby mode in < 6μs

Applications

  • Metering
  • Portable medical

Block Diagram

Block Diagram - Texas Instruments MSP430FR4x Value Line Microcontrollers (MCUs)
Yayınlandı: 2018-01-25 | Güncellenmiş: 2025-04-16