Texas Instruments MSP430 Low Voltage Series
Texas Instruments MSP430 Low Voltage Series offer a true 0.9V operating microcontroller. This series has the capability to run all analog and digital logic at 0.9V, without boosting parts of the logic to a higher voltage. Ultralow power in active mode is 45μA/MHz (1.3V) and 6μA in standby mode. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications.Features
- Up to 4MHz CPU speed
- 0.9V to 1.65V operation
- Up to 256kB Flash
- Program memory is 2kB - The basic blocks of the APOOL are a 256mV voltage reference, a Comparator, and an 8-bit DAC
- As low as 45μA/MHz (1.3V) active mode
- 6μA Standby mode
- 3μA Off mode
Applications
- Single 1.5V battery operated devices
- Portable measurement
Videos
Diagram
Yayınlandı: 2018-09-11
| Güncellenmiş: 2025-04-16