- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Texas Instruments
- MULTIPKGLDOEVM-823 LDO Regulator Evaluation Module - TI
Texas Instruments MULTIPKGLDOEVM-823 LDO Regulator Evaluation Module
Texas Instruments MULTIPKGLDOEVM-823 LDO Regulator Evaluation Module (EVM) helps design engineers evaluate the operation and performance of several common packages of linear regulators for possible use in circuit applications. This particular evaluation module configuration contains a DRB, DRV, DQN, and DBV footprint for engineers to solder and evaluate parts.Features
- Supports almost all low-dropout (LDO) linear regulators in DBV, DRB, DRV, and DQN packages
Related Regulators
Texas Instruments LP3985 Micropower Low-Dropout Voltage Regulator
Micropower, 150mA Low-Noise Ultra-Low-Dropout CMOS Voltage Regulator.
Texas Instruments TLV740 Low-Dropout (LDO) Linear Regulator
Low Iq LDO with excellent line & load transient performance for power-sensitive applications.
Texas Instruments TLV741P 150mA Low-Dropout Linear Regulators
Low quiescent current LDOs that source 150mA with excellent line and load transient performance.
Texas Instruments TLV743P Low-Dropout Linear Regulator (LDO)
Low quiescent current LDO that sources 300mA with good line and load transient performance.
Texas Instruments TLV757P Low-Dropout (LDO) Regulator
Low quiescent current LDO that sources 1A with a good line and load transient performance.
Texas Instruments TLV770 Low-Dropout (LDO) Linear Regulators
Provide a voltage source with 55dB (1MHz) high PSRR and 2% output voltage accuracy.
Texas Instruments TLV771 Low-Dropout (LDO) Linear Regulators
These provide a voltage source with high PSRR and load and line transient performance.
Texas Instruments TLV772 Low-Dropout (LDO) Linear Regulator
This device is a small, adjustable regulator that sources 300mA of output current.
Texas Instruments TLV773 Low-Dropout (LDO) Linear Regulator
Provides a voltage source with high PSRR while providing load and line transient performance.
Texas Instruments TPS7A02 Düşük Düşüş (LDO) Lineer Regülatör
Ultra-düşük bekleme akımı LDO, 200 mA ile mükemmel geçici performans sergileyebilir.
Texas Instruments TPS7A03 200mA Low-Dropout (LDO) Linear Regulators
LDO linear regulator that can source 200mA with excellent transient performance.
Texas Instruments TPS7A05 Ultra-Low IQ Low-Dropout Regulator
Ultra-small, low quiescent current LDO that can source 200mA with excellent transient performance.
Texas Instruments TPS7A20C Low-Noise LDO Linear Regulator
This device is designed to power sensitive loads such as image sensors.
Texas Instruments TPS7A20L Low-Noise Low-IQ Voltage Regulators
Ultra-small, low-dropout (LDO) linear regulators that can source 300mA of output current.
Texas Instruments TPS7A20U Low-Dropout (LDO) Linear Regulator
An ultra-small, low-dropout (LDO) linear regulator that sources 75mA output current.
Texas Instruments TPS7A24 Düşük Düşüş (LDO) Lineer Voltaj Regülatörü
2,4 V ile 18 V giriş voltajı aralığını ultra düşük bekleme akımı (IQ) ile destekler.
Texas Instruments TPS709/TPS709-Q1 Wide Input Low-Dropout Regulators
Ultra-low, quiescent current devices designed for power-sensitive applications.
Texas Instruments TPS737 Linear LDO Voltage Regulators
The device uses a topology relatively insensitive to the ESR and output capacitor value.
Texas Instruments TPS784/TPS784-Q1 Ultra-Low Dropout (LDO) Regulator
Adjustable 300mA ultra-low dropout (LDO) regulator with a low quiescent current.
- Texas Instruments