Texas Instruments TPS784/TPS784-Q1 Ultra-Low Dropout (LDO) Regulator
Texas Instruments TPS784/TPS784-Q1 Ultra-Low Dropout (LDO) Regulator is an adjustable 300mA ultra LDO regulator with a low quiescent current. This device is available in a small 5-pin, 2.9mm x 1.6mm, SOT-23 package and has excellent line and load transient performance. The low output noise and great PSRR performance make this device suitable for power-sensitive analog loads. The Texas Instruments TPS784/TPS784-Q1 is a flexible device for post-regulation because this device supports an input voltage range from 1.65V to 6.0V and offers an adjustable output range of 1.2V to 5.5V.The TPS784/TPS784-Q1 offers a foldback current limit to reduce power dissipation during an overcurrent condition. The EN input helps with the system's power sequencing requirements. The internal soft-start provides a controlled startup, reducing the inrush current and allowing for a small input capacitor to be used. To quickly discharge output loads when disabled, the TPS784/TPS784-Q1 provides an active pulldown circuit. The TPS784-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- ±0.5% (typ), ±0.75%, –40°C to +85°C output accuracy
- –40°C to +150°C, TJ device junction temperature
- 1.65V to 6.0V input voltage range
- 1.2V to 5.5V adjustable output voltage range
- 25µA (typ) low IQ
- Ultra-low dropout
- 115mV (max) at 300mA (3.3VOUT)
- Internal 350µs soft-start time to reduce inrush current
- Active output discharge
- 5-pin SOT-23 package
Applications
- Home theater and entertainment applications
- Connected peripherals and printers
- TV applications
- Building automation
- Medical applications
Datasheets
Functional Block Diagram
Yayınlandı: 2020-08-24
| Güncellenmiş: 2024-08-16