Texas Instruments OPA165x Ultra-Low-Noise Audio Op Amps
Texas Instruments OPA165x Ultra-Low-Noise Audio Operational Amplifiers are designed specifically for audio and industrial applications where maintaining signal fidelity is crucial. The OPA165x Op Amps offer a FET-input architecture that achieves a low 2.9nV/√Hz voltage noise density and 6fA/√Hz current noise density. This feature allows for very low noise performance in various circuits.The OPA165x features a high bandwidth and open-loop-gain design, delivering a low distortion of 0.000035% (-129dB) at 20kHz and improving audio signal fidelity across the full audio bandwidth. The devices have excellent output current drive capability, offering rail-to-rail output swing to within 250mV of the power supplies with a 2kΩ load, and can deliver 100mA of output current.
The OPA165x operates over a very wide supply range of ±2.25V to ±18V or (4.5V to 36V) on 3.9mA of supply current. This feature accommodates the power supply constraints of many types of audio products. The Texas Instruments OPA1656 has a specified temperature range from –40°C to +125°C and is offered in an 8-pin SOIC package.
Features
- Ultra-low noise
- 2.9nV/√Hz at 10kHz voltage noise
- 6fA/√Hz at 1kHz current noise
- Low distortion
- 0.000029% (–131dB) at 1kHz
- 0.000035% (–129dB) at 20kHz
- 150dB high open-loop gain
- 100mA high output current
- 10pA low input bias current
- 24V/µs slew rate
- 53MHz gain-bandwidth product
- Rail-to-rail output
- Wide supply range
- ±2.25V to ±18V or 4.5V to 36V
- 3.9mA per channel quiescent current
Applications
- Soundbar
- Turntable
- DJ controllers, mixers, and other DJ equipment
- Professional audio mixer or control surface
- High-fidelity D/A converter
- Guitar effects pedal
- Guitar amplifier and other music instrument amplifier
- Professional microphones and wireless systems
- Headset and headphones
- Vibration analysis
Yayınlandı: 2019-09-25
| Güncellenmiş: 2023-11-13