Texas Instruments TDP2004 DisplayPort 2.1 Linear Redriver
Texas Instruments TDP2004 DisplayPort 2.1 Linear Redriver is a four-channel, low-power, high-performance linear repeater or redriver designed to support DisplayPort 2.1 up to 20Gbps. The TDP2004 receivers deploy continuous time linear equalizers (CTLE) to provide a programmable high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces. A linear output driver follows the CTLE receiver. The linear data paths of TDP2004 preserve and transmit preset signal characteristics. High bandwidth, low channel-to-channel cross-talk, low additive jitter, and excellent return loss make the device almost a passive element in the link, but with its useful equalization. The DisplayPort link training is effective through the linear redriver that becomes part of the passive channel between source Tx and sink Rx. This link training protocol transparency results in excellent electrical links and the lowest possible latency. The data path of the device uses an internally regulated power rail that provides high immunity to any supply noise on the board. The Texas Instruments TDP2004 has low AC and DC gain variation, providing consistent equalization in high-volume platform deployment.Features
- Supports DisplayPort 2.1 up to 20Gbps - RBR, HBRx, UHBRx
- Protocol agnostic linear equalizer supporting most AC coupled interfaces up to 20Gbps
- Excellent electrical performance at 20Gbps (10GHz Nyquist)
- 19dB equalization
- 1.8V DC linearity, 1.08V AC linearity
- -15/-16dB Rx/Tx return loss
- -60dB NEXT, -43dB FEXT cross-talk
- 70fs low additive RJ with PRBS data
- Transparent to DisplayPort 1.4 and 2.1 link training
- Single 3.3V supply with low active power of 160mW/channel
- An internal voltage regulator provides immunity to supply noise
- High linearity easing DP compliance ratio tests
- High channel BW resulting in excellent linear EQ curves
- Pin-strap, I2C, or EEPROM programming
- 18 EQ boost settings
- Five flat gain settings
- 0°C to 70°C commercial temperature for TDP2004
- -40°C to 85°C industrial temperature for TDP2004I
- 4mm × 6mm, 40-pin WQFN package
Applications
- Desktop PC or motherboard
- PC, notebooks, and tablets
- Docking stations
- TV, gaming, home theater, and entertainment
- Pro audio, video, and signage
- Test and measurement
- Medical
- Flat panel monitors
Typical Application
Yayınlandı: 2024-03-04
| Güncellenmiş: 2024-04-19