Texas Instruments TDP2004EVM Evaluation Module
Texas Instruments TDP2004EVM Evaluation Module evaluates the TDP2004 linear redriver for video applications with Display Port (DP) interfaces. This evaluation module can be used as a hardware reference design for TDP2004 implementations. The TDP2004EVM includes a DEP plus that connects to a DP-capable source and a DP receptacle that connects to a DP-capable sink. This evaluation module can be plugged into any DP-2.1 receptacle to add redriver functionality to the system.Features
- Supports DisplayPort 2.1 redriver with data rate up to 20Gbps
- Transparent to DisplayPort 1.4 and 2.1 link training
- Internal voltage regulator provides immunity to supply noise
- High linearity easing DP compliance ratio tests
- High channel BW resulting in excellent linear EQ curves
- Standard 5V barrel jack receptacle to provide power to the EVM
- Ingle 3.3V supply with low active power (160mW/channel)
- DP plug that connects to a DP-capable source
- DP receptacle that connects to a DP-capable sink
- Pin-strap, I2C, or EEPROM programming
Kit Contents
- TDP2004 linear redriver
- Standard DP 2.1 source side connector (plug)
- Standard DP 2.1 downstream facing connector (receptacle)
- DC power regulators
- I2C programming interface for external I2C host connections
- Standard 5V barrel jack receptacle
- Headers for configuring various TDP2004 features
Block Diagram
Yayınlandı: 2024-04-18
| Güncellenmiş: 2024-08-27