Texas Instruments TLV27Lx/TLV27Lx-Q1 Single-Supply Op Amps
Texas Instruments TLV27Lx/TLV27Lx-Q1 Single-Supply Operational Amplifiers provide rail-to-rail output capability. The TLV27Lx/TLV27Lx-Q1 takes the minimum operating supply voltage to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. The TLV27Lx/TLV27Lx-Q1 also provides 160kHz bandwidth from only 7µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from (±8V supplies down to ±1.35V) two rechargeable cells. The rail-to-rail outputs make the TLV27Lx/TLV27Lx-Q1 good upgrades for the TLC27Lx/TLV27Lx-Q1 family, offering more bandwidth at a lower quiescent current. The TLV27Lx/TLV27Lx-Q1 offset voltage is equal to that of the TLC27LxA variant. The cost-effectiveness makes them an excellent alternative to the TLC/V225x, where offset and noise are not premium importance. The Texas Instruments TLV27Lx-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- BiMOS Rail-to-Rail output
- 1pA input bias current
- 160kHz high wide bandwidth
- 0.1V/µs high slew rate
- 7µA (per channel) supply current
- 89nV/√Hz input noise voltage
- 2.7V to 16V supply voltage range
- Specified temperature range
- –40°C to 125°C - industrial grade
- 0°C to 70°C - commercial grade
- Ultra-small packaging
- 5-pin SOT-23 (TLV27L1)
- 3mm × 5mm MSOP (TLV27L2)
- 8-pin TSSOP (TLV27L2)
Applications
- Portable medical
- Power monitoring
- Low power security detection systems
- Smoke detectors
Datasheets
Functional Block Diagram
Yayınlandı: 2016-06-13
| Güncellenmiş: 2022-03-11