Texas Instruments TLV8811/TLV8812 Precision Operational Amplifiers
Texas Instruments TLV8811/TLV8812 Precision Operational Amplifiers are ultra-low-power op amps ideal for cost-optimized, “Always ON” sensing applications in battery-powered wireless and low power wired equipment. These devices come with 6kHz bandwidth from 425nA of quiescent current and a trimmed offset voltage to under 500µV.These amplifiers provide high precision while minimizing power consumption in equipment such as CO gas detectors and portable electronic devices where operational battery life is critical. Texas Instruments TLV8811/TLV8812 also have a CMOS input stage enabling fempto-amp bias currents, thereby reducing IBIAS and IOS errors that would otherwise impact high source impedance sensing applications. Additionally, built-in EMI protection reduces sensitivity to unwanted RF signals from mobile phones, WiFi, radio transmitters, and tag readers.
Features
- For cost-optimized systems
- 425nA/channel nanopower supply current
- 500µV (max) offset voltage
- 1µV/°C TcVos
- 6kHz gain-bandwidth
- Unity-gain stable
- 100fA low input bias current
- 1.7V to 5.5V wide supply range
- Rail-to-rail output
- No output reversals
- EMI protection
- –40°C to 125°C temperature range
- Industry-standard packages
- Single in 5-pin SOT-23
- Dual in 8-pin VSSOP
Applications
- Gas detectors (CO and O2)
- PIR motion detectors
- Current sensing
- Thermostats
- IoT (Internet of Things) remote sensors
- Active RFID readers and tags
- Portable medical equipment
- Portable glucose monitors
Functional Diagram
Yayınlandı: 2016-12-29
| Güncellenmiş: 2022-03-11