Texas Instruments TLV910x/TLV910x-Q1 General Purpose Op Amps

Texas Instruments TLV910x/TLV910x-Q1 General Purpose Operational Amplifiers offer excellent DC precision and AC performance, including rail-to-rail input/output, low offset (±300µV, typ), low offset drift (±0.5µV/°C, typ), and 1.1MHz bandwidth. The TLV910x/TLV910x-Q1 is a robust, low-power, high-performance operational amplifier for industrial applications. The Texas Instruments TLV910x/TLV910x-Q1 Op Amps feature a wide differential and common-mode input-voltage range, high output current (±80mA), high slew rate (4.5V/µs), low power operation (120µA, typ), and shutdown functionality. The TLV910x/TLV910x-Q1 General Purpose Operational Amplifiers are specified from –40°C to 125°C and are available in micro-size and standard packages. The TLV910x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Rail-to-rail input and output
  • 1.1MHz GBW wide bandwidth 
  • Low quiescent current (120µA per amplifier)
  • ±300µV low offset voltage 
  • ±0.6µV/°C low offset voltage drift 
  • Low noise of 28nV/√Hz at 10kHz
  • 110dB high common-mode rejection 
  • ±10pA low bias current 
  • 4.5V/µs high slew rate 
  • Wide supply of ±1.35V to ±8V, 2.7V to 16V
  • 77dB at 1.8GHz robust EMIRR performance 

Applications

  • Central and string solar inverter
  • Washer, dryer, and refrigerator
  • Macro remote radio unit (RRU)
  • Servo drive control module
  • Resolver and motor encoders
  • High-side and low-side current sensing

Block Diagram

Block Diagram - Texas Instruments TLV910x/TLV910x-Q1 General Purpose Op Amps
Yayınlandı: 2019-05-21 | Güncellenmiş: 2025-05-15