Texas Instruments TMUX7219/TMUX7219-Q1 2:1 (SPDT) Precision Switches

Texas Instruments TMUX7219/TMUX7219-Q1 2:1 (SPDT) Precision Switches are complementary metal-oxide-semiconductor (CMOS) switches with latch-up immunity in a single channel, 2:1 (SPDT) configuration. The device works with a single supply (4.5V to 44V), dual supplies (±4.5V to ±22V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The TMUX7219/TMUX7219-Q1 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.

The TI TMUX7219/TMUX7219-Q1 can be enabled or disabled by controlling the EN pin. When disabled, both signal path switches are off. When enabled, the SEL pin can be used to turn on signal path 1 (S1 to D) or signal path 2 (S2 to D). All logic control inputs support logic levels from 1.8V to VDD, ensuring both TTL and CMOS logic compatibility when operating in the valid supply voltage range. Fail-Safe Logic circuitry allows voltages on the control pins to be applied before the supply pin, protecting the device from potential damage.

The TMUX72xx family provides latch-up immunity, preventing undesirable high current events between parasitic structures within the device typically caused by overvoltage events. A latch-up condition typically continues until the power supply rails are turned off and can lead to device failure. The latch-up immunity feature allows the TMUX72xx family of switches and multiplexers to be used in harsh environments.

Features

  • AEC-Q100 qualified for automotive applications
    • Device temperature grade 1: –40°C to 125°C ambient operating temperature
  • Latch-up immune
  • ±4.5V to ±22V dual supply range
  • 4.5V to 44V single supply range
  • 2.1Ω low on-resistance
  • -10pC low charge injection
  • 330mA (maximum) high current support
  • 1.8V logic compatible
  • Fail-safe logic
  • Rail-to-rail operation
  • Bidirectional signal path
  • Break-before-make switching

Applications

  • Factory automation and industrial controls
  • Programmable Logic Controllers (PLC)
  • Analog input modules
  • Semiconductor test
  • AC charging (Pile) station
  • Ultrasound scanners
  • Patient monitoring and diagnostics
  • Optical networking
  • Optical test equipment
  • Remote radio units
  • Wired networking
  • Data acquisition systems
  • Gas meters
  • Flow transmitters

Functional Block Diagram

Block Diagram - Texas Instruments TMUX7219/TMUX7219-Q1 2:1 (SPDT) Precision Switches
Yayınlandı: 2021-02-15 | Güncellenmiş: 2025-08-01