Texas Instruments TMUX72XXDGKEVM Switch Evaluation Module (EVM)
Texas Instruments TMUX72XXDGKEVM Switch Evaluation Module (EVM) supports the evaluation of the TMUX72xx devices in the 8-pin VSSOP (DGK) package, including TMUX7219DGK. This evaluation module can be used for quick prototyping and testing of the TMUX72xx devices, specifically for DC parameters. Texas Instruments TMUX7219 is a complementary metal-oxide semiconductor (CMOS) switch with latch-up immunity in a single channel, 2:1 (SPDT) configuration. The device works well with dual supplies (±4.5V to ±22V), a single supply (4.5V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V).Features
- Quick prototyping and testing setup for the 8-pin TMUX72XX devices in the VSSOP (DGK) package, including TMUX7219DGK
- The evaluation module supports multiple TMUX72XX family IC’s
- No specific TMUX72XX is supplied or soldered to the evaluation module
- Allows flexibility to choose the desired IC for evaluation
- Support for both single supply and dual supply operation
- Six power supply decoupling capacitors (2 × 0.1µF, 2 × 1µF, and 2 × 10µF)
- Jumpers to three possible signal lanes, both VDD and VSS power rails, and control signals
- Three pads available for placement of SMA connectors
- Pads available for pull-up or pull-down resistors on control signal pathways
- Pads available for surge protection diodes
- 0805 capacitor pads available on all signal pathways referenced to ground
Board Layout
Yayınlandı: 2021-03-01
| Güncellenmiş: 2022-03-11