Texas Instruments TPS23882B1EVM-008 Controller Daughterboard

Texas Instruments TPS23882B1EVM-008 Controller Daughterboard features the TPS23882B1. The TPS23882B1 is an 8-channel, IEEE802.3bt compliant PoE PSE controller. The user will be required to have a motherboard (BOOST-PSEMTHR8-097 purchased separately) and a daughterboard (TPS23882B1EVM-008) containing one TPS23882B1 device to evaluate the TPS23882B1. The Texas Instruments TPS23882B1EVM-008 provides a multi-port base platform interface for MSP-EXP430FR5969 (LaunchPad™) and USB2ANY (USB Interface Adapter).

Features

  • Eight IEEE802.3bt 2-pair ports with 1000BASE-T (gigabit Ethernet data pass-through)
  • Single DC power supply input
  • Onboard 3.3V regulator
  • Onboard I2C interface to the TPS23882B1 device from either USB2ANY or MSP-EXP430FR5969
  • Port ON status LEDs
  • Reset button for easy reconfiguration
  • User test points

Applications

  • Enterprise and SoHO switches and routers
  • Connected ceiling LED switches
  • PoE pass-through power modules
  • Network video recorders (NVRs)
  • Wireless backhaul and small-cell networking

Setup Using Autonomous Mode

Chart - Texas Instruments TPS23882B1EVM-008 Controller Daughterboard

Setup Using USBANY

Chart - Texas Instruments TPS23882B1EVM-008 Controller Daughterboard

Setup Using LaunchPad™

Chart - Texas Instruments TPS23882B1EVM-008 Controller Daughterboard
Yayınlandı: 2021-05-17 | Güncellenmiş: 2025-03-07