Texas Instruments TPS55340x/TPS55340-Q1 Switching Regulator
Texas Instruments TPS55340x/TPS55340-Q1 is a monolithic switching regulator with integrated 5A, 40V power switch. TI TPS55340x/TPS55340-Q1 can be configured in several standard switching-regulator topologies, including boost, SEPIC, and isolated flyback. This switching regulator has a wide input voltage range to support applications with input voltage from multi-cell batteries or regulated 3.3V, 5V, 12V, and 24V power rails. TPS55340x/TPS55340-Q1 regulates the output voltage with current mode PWM control and has an internal oscillator. The switching frequency of the PWM is set by either an external resistor or by synchronizing to an external clock signal. The TPS55340-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Internal 5A, 40V Low-Side MOSFET Switch
- 2.9V to 32V Input Voltage Range
- ±0.7% Reference Voltage
- 0.5mA Operating Quiescent Current
- 2.7µA Shutdown Supply Current
- Fixed Frequency Current Mode PWM Control
- Frequency Adjustable from 100kHz to 1.2MHz
- Synchronization Capability to External Clock
- Adjustable Soft-Start Time
- Pulse-Skipping for Higher Efficiency at Light Loads
- Cycle-by-Cycle Current Limit, Thermal Shutdown, and UVLO Protection
- QFN-16 (3mmx3mm) Package with PowerPad
- Wide -40°C to 150°C Operating TJ Range
Applications
- 3.3V, 5V, 12V, 24V Power Conversion
- Boost, SEPIC, and Flyback Topologies
- Thunderbolt Port, Power Docking for Tablets and Portable PCs
- Industrial Power Systems
- ADSL Modems
Datasheets
Functional Block Diagram
Yayınlandı: 2012-06-20
| Güncellenmiş: 2022-03-11