Texas Instruments TPS61240EVM-360 Evaluation Module (EVM)
Texas Instruments TPS61240EVM-360 Evaluation Module (EVM) facilitates the evaluation of the TPS61240 IC. There are three circuits on the evaluation module. CKT1 will demonstrate the TPS61240DRV (SON) package. CKT2 will demonstrate the TPS61240YFF (WCSP) package in a small layout. CKT3 will demonstrate the TPS61240YFF operating in a diode OR configuration.Features
- Efficiency > 90% at nominal operating conditions
- Total DC output voltage accuracy 5V ±2%
- Typical 30µA Quiescent current
- Best in class line and load transient
- Wide VIN range from 2.3V to 5.5V
- Output current up to 450mA
- Automatic PFM/PWM mode transition
- Low ripple power save mode for improved efficiency at light loads
- Internal soft-start, 250µs typical start-up time
- 3.5MHz typical operating frequency
- Load disconnect during a shutdown
- Current overload and thermal shutdown protection
Yayınlandı: 2015-12-17
| Güncellenmiş: 2022-03-11