Texas Instruments UCC14130-Q1 Automotive Isolated DC/DC Module

Texas Instruments UCC14130-Q1 Automotive Isolated DC/DC Module is engineered to provide power to GaN, IGBT, SiC, or Si gate drivers. The UCC14130-Q1 integrates a transformer and DC/DC controller with a proprietary architecture to achieve high efficiency and low emissions. It can provide an isolated 12V output from a 12V regulated input for driving GaN and Si MOSFETs and an isolated 15V or 18V output from a 15V controlled input to bias the driver circuit for SiC MOSFET or IGBTs. The high accuracy provides better channel enhancement for higher system efficiency without over-stressing the power device gate.

The TI UCC14130-Q1 delivers up to 1.5W (typical) of isolated output power at high efficiency. The UCC14130-Q1 requires a minimum of external components and includes on-chip device protection. The module offers additional features such as input undervoltage and overvoltage lockout, output voltage power-good comparators, soft-start time-out, overtemperature shutdown, and adjustable isolated positive and negative output voltage. Furthermore, the device provides an enable and an open-drain output power-good pin.

Features

  • Fully integrated high-density isolated DC/DC module with isolation transformer
  • Isolated DC/DC for driving: IGBTs, GaN, SiC, and Si MOSFETs
  • Input voltage range of 10V to 18V with 32V absolute maximum
  • 1.5W output power at TA ≤105°C
  • 1.0W output power for 10V <VVIN <18V at TA = 105°C
  • Adjustable single or dual output voltages (using resistors) with < ±1.3% regulation accuracy over the full operating range
  • Low electromagnetic emission with spread spectrum modulation and integrated transformer design
  • Enable, Power Good, UVLO, OVLO, soft-start, short-circuit, power-limit, under-voltage, overvoltage, and over-temperature protection
  • CMTI >150kV/µs
  • AEC-Q100 qualified for automotive applications
    • Temperature grade 1 of -40°C ≤ TJ ≤150°C
    • Temperature grade 1 of -40 °C ≤ TA ≤125°C
  • Functional Safety-Capable–Documentation available to aid functional safety system design
  • Planned safety-related certifications:
    • 5657VPK basic isolation per DIN EN IEC 60747-17 (VDE 0884-17)
    • 3000VRMS isolation for 1 minute per UL1577
    • Basic insulation per CQC GB4943.1
  • 36-pin, Wide SSOP package

Applications

  • Hybrid, electric, and power train systems (EV/HEV)
    • Inverter and motor control
    • On-board (OBC) and wireless charger
    • Automotive DC/DC converter
  • Motor drives
  • Industrial Transport
  • Grid infrastructure
    • EV charging station power module
    • DC charging (pile) station
    • String inverter
  • Merchant Server PSU

Device Comparison Table

Chart - Texas Instruments UCC14130-Q1 Automotive Isolated DC/DC Module

Simplified Application

Application Circuit Diagram - Texas Instruments UCC14130-Q1 Automotive Isolated DC/DC Module

Typical Power-up Sequence

Performance Graph - Texas Instruments UCC14130-Q1 Automotive Isolated DC/DC Module

Functional Block Diagram

Block Diagram - Texas Instruments UCC14130-Q1 Automotive Isolated DC/DC Module
Yayınlandı: 2024-02-22 | Güncellenmiş: 2025-03-05