Texas Instruments MSP-FET430U40A FET Tool / Target Board Combination
Texas Instruments MSP-FET430U40A is a combined 40-pin flash emulation tool (FET) and target board used to design, debug, and begin application development of TI MSP430FR5x microcontrollers with integrated FRAM (Ferroelectric Random Access Memory). The TI MSP-FET430U40A is a powerful flash emulation tool that includes the MSP-FET430UIF USB interface module and has a debugging interface used to program and debug the MSP430FRxxx FRAM MCUs in-system through a standard JTAG interface or the pin saving Spy Bi-Wire (2-wire JTAG) protocol. The flash memory can be erased and programmed in seconds with only a few keystrokes. The debugging tool interfaces the MSP430 to the included integrated software environment and includes code to start your design immediately. The TI MSP-FET430U40A also comes with the MSP-TS430RHA40A standalone 40-pin ZIF socket target board. Texas Instruments MSP-FET430U40A FET Tool / Target Board Combination is used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol.Features
- Technical specifications:
- Software configurable supply voltage between 1.8V and 3.6V at 100mA
- Supports JTAG Security Fuse blow to protect code
- Supports all MSP430 boards with JTAG header
- Target board (MSP-TS430RHA40A) includes an LED indicator, JTAG adapter, and header pin-outs for prototyping
- MSP-FET430UIF supports all debugging interfaces using a standard 14-pin JTAG header
Kit Contents
- Target board with 40-pin QFN (RHA) ZIF socket (MSP-TS430RHA40A)
- JTAG Header cable
- MSP430 USB debugging Interface MSP-FET430UIF
- Two MSP430FR5739iRHA FRAM MCUs
Additional Resource
Yayınlandı: 2011-05-09
| Güncellenmiş: 2022-03-11