Toradex Verdin iMX8M Mini

Toradex Verdin iMX8M Mini features the NXP® i.MX 8M Mini embedded System on Chip (SoC). The Verdin iMX8M Mini incorporates DVFS (Dynamic Voltage and Frequency Switching) and thermal throttling. This feature allows the system to continuously adjust operating frequency and voltage in response to changes in workload and temperature. The Toradex Verdin iMX8M Mini has an optional Dual-Band (2.4/5GHz) Wi-Fi® ac/a/b/g/n and BLUETOOTH® 5/BLE interface. The Wi-Fi module features MHF4-compatible connectors for external antennas. The module is pre-certified for FCC (US), CE (Europa), IC (Canada), TELEC (Japan), and WPC (India).

Features

  • Based on the NXP i.MX 8M Mini SoC
    • Up to 4 Cortex-A53 at up to 1.8GHz
    • Cortex-M4 at up to 750MHz
  • Up to 2GB RAM and 16GB eMMC Flash
  • Optional dual-band 802.11ac 2x2 Wi-Fi with Bluetooth 5
  • PCIe, MIPI-CSI, CAN FD, ADC, etc.
  • Hardware-based security
  • Supported by SoC
  • Optional TPM 2.0
  • -40°C to +85°C temperature range
  • Torizon™
  • Product availability until 2030+

Block Diagram

Toradex Verdin iMX8M Mini
Yayınlandı: 2020-09-11 | Güncellenmiş: 2025-04-15