Toshiba RN Automotive Bias Resistor Built-in Transistors

Toshiba RN Automotive Bias Resistor Built-in Transistors (BRT) are AEC-Q101 qualified and optimized for switching, inverter circuit, interfacing, and driver circuit applications. The bias resistor is integrated, reducing the number of external parts required and decreasing system size and assembly time. The Toshiba RN Automotive Bias Resistor BRTs provide a wide resistance range to adjust to various circuit designs.

Features

  • AEC-Q101 qualified
  • A wide range of resistance to accommodate various circuit designs
  • The integrated bias resistor reduces the number of external parts required, making it possible to reduce system size and assembly time

Applications

  • Switching
  • Inverter circuits
  • Interfacing
  • Driver circuits

Equivalent Circuits

Toshiba RN Automotive Bias Resistor Built-in Transistors
Yayınlandı: 2021-12-01 | Güncellenmiş: 2022-03-11