Toshiba RN150x Transistors
Toshiba RN150x Transistors are primarily designed for switching, inverter circuit, interface circuit, and driver circuit applications. These silicon NPN epitaxial planar transistors feature built-in bias resistors. They simplify circuit design while reducing the number of parts and manufacturing processes. Toshiba RN150x Transistors include two devices in SMV (supermini type with 5 leads) and complement the RN2501 to RN2506 series.Features
- Includes two devices in SMV (supermini type with 5 leads)
- Built-in bias resistors
- Simplifies circuit design
- Reduce the number of parts and manufacturing processes
- Complements the RN2501 to RN2506 series
Equivalent Circuit/Bias Resistor Values
View Results ( 9 ) Page
| Parça Numarası | Tipik Giriş Direnci | Tipik Direnç Oranı | DC Kollektör/Taban Kazancı hfe Min | Verici - Temel Voltaj VEBO |
|---|---|---|---|---|
| RN1509(TE85L,F) | 47 kOhms | 2.14 | 70 | 15 V |
| RN1503(TE85L,F) | 22 kOhms | 1 | 70 | 10 V |
| RN1504(TE85L,F) | 47 kOhms | 1 | 80 | 10 V |
| RN1502(TE85L,F) | 10 kOhms | 1 | 50 | 10 V |
| RN1506(TE85L,F) | 4.7 kOhms | 0.1 | 80 | 5 V |
| RN1507(TE85L,F) | 10 kOhms | 0.213 | 80 | 6 V |
| RN1505(TE85L,F) | 2.2 kOhms | 0.0468 | 80 | 5 V |
| RN1501(TE85L,F) | 4.7 kOhms | 1 | 30 | 10 V |
| RN1508(TE85L,F) | 22 kOhms | 0.468 | 80 | 7 V |
Yayınlandı: 2014-05-19
| Güncellenmiş: 2022-03-11