Toshiba TB67B001 Brushless Motor PWM Driver

Toshiba TB67B001 Brushless Motor PWM Driver is a three-phase PWM chopper driver for sensorless brushless motors. This motor driver controls the motor rotation speed by changing the PWM duty cycle based on the speed control input. The TB67B001 motor driver offers overcurrent protection, thermal shutdown, and under-voltage lockout protection. This motor driver operates at a supply voltage of 25V and within a temperature range from -40°C to +105°C.

Features

  • Sensorless drive in three-phase full-wave mode
  • PWM chopper control
  • Selectable control based on the pulse duty input or analog voltage input
  • Adjustable output PWM duty
  • Lead angle control
  • Overlapping commutation (120°, 135°, and 150°)
  • Selectable soft switching
  • Rotation speed detecting signal
  • Lock detecting signal
  • Adjustable startup settings
  • Forced commutation frequency control
  • Selectable PWM frequency
  • Current limiter
  • Protections
    • Overcurrent protection (ISD)
    • Thermal shutdown (TSD)
    • Undervoltage lockout (UVLO)

Specifications

  • 3A maximum output current
  • 6mA operating supply current
  • 25V maximum power supply
  • 25V maximum output voltage
  • 2.8W power dissipation
  • 190.6kHz operating frequency
  • -40°C to +105°C operating temperature range
  • VQFN-36 package

Typical Application

Application Circuit Diagram - Toshiba TB67B001 Brushless Motor PWM Driver
Yayınlandı: 2018-04-17 | Güncellenmiş: 2023-02-10