Toshiba TC78H6 Brushed Motor Driver ICs
Toshiba TC78H6 Brushed Motor Driver ICs are low-profile, dual-bridge driver ICs for DC motors incorporating DMOS in output transistors. The TC78H6 brushed motor driver ICs are silicon monolithic fabricated and can drive two DC brush motors or one stepping motor. These driver ICs feature built-in over-current detection, thermal shutdown circuit, and under-voltage lockout. The TC786 brushed motor driver ICs operate at 2.7V to 5.5V supply voltage range and -30°C to +85°C operating temperature range.
Features
- Built-in cross-conduction protection circuit
- Internal pull-down resistors on inputs
- Built-in over-current detection, thermal shutdown circuit, and under-voltage lockout circuit
- Operating supply ranges from 1.8V to 16V
- Operating temperatures from -40°C up to +105°C
- 800mA to 2A output current range
- Available packages
- SSOP-16
- SSOP-20
- TSSOP-16
- VQFN-16
- WQFN-24
View Results ( 12 ) Page
| Parça Numarası | Veri Sayfası | Paket / Kasa | Çıkış Akımı | İşletim Besleme Akımı | İşletim Frekansı | Pd - Güç Dağılımı |
|---|---|---|---|---|---|---|
| TC78H630FNG,EL | ![]() |
TSSOP-16 | 1.6 A | 500 uA | 500 kHz | 780 mW |
| TC78H620FNG,EL | ![]() |
SSOP-16 | 1 A | 500 uA | 780 mW | |
| TC78H651AFNG,EL | ![]() |
TSSOP-16 | 2 A | 600 uA | 780 mW | |
| TC78H610FNG,EL | ![]() |
SSOP-16 | 880 mA | 500 uA | 500 kHz | |
| TC78H651FNG,EL | ![]() |
TSSOP-16 | 1.5 A | 600 uA | 500 kHz | 780 mW |
| TC78H600FTG,EL | ![]() |
WQFN-24 | 800 mA | 1 mA | 500 kHz | 3.17 W |
| TC78H660FNG,EL | ![]() |
TSSOP-16 | 2 A | 3.3 mA | 400 kHz | |
| TC78H660FTG,EL | ![]() |
VQFN-16 | 2 A | 3.3 mA | 400 kHz | 1.79 W |
| TC78H670FTG,EL | ![]() |
VQFN-16 | 1.1 A | 3.3 mA | 79 kHz | 1.79 W |
| TC78H611FNG,EL | ![]() |
TSSOP-16 | 800 mA | 250 uA | 500 kHz | 780 mW |
Yayınlandı: 2018-04-25
| Güncellenmiş: 2025-12-05