Toshiba TC78H660FNG Dual H Bridge Driver

Toshiba TC78H660FNG Dual H Bridge Driver is a highly integrated motor driver that combines DMOS power transistors with low on-resistance output transistors. The TC78H660FNG includes all the circuitry needed to drive two DC brushed motors or one stepping motor. A simple PWM (Pulse-Width Modulation) interface allows easy interface with the controller. The TC78H660FNG device operates off a single power supply and supports a wide input supply range from 2.5V to 16.0V. Internal protection functions are provided for thermal shutdown (TSD), over-current (ISD), and under-voltage lockout (UVLO). 

The Toshiba TC78H660FNG Dual H Bridge Driver is available in a P-TSSOP16 package and has an operating temperature range of -40°C to +85°C.

Features

  • Built-in dual H-bridge
  • PWM-controlled constant-current drive
  • 2.5V to 16.0V power supply operating voltage
  • 2.0A maximum output current 
  • Low on-resistance (high + low side = 0.48Ω typical) MOSFET output stage
  • Built-in sense resistorless current control architecture (Advanced Current Detection System)
  • Built-in VCC regulator for an internal circuit
  • Selectable forward, reverse, stop, and brake modes
  • Motor chopping frequency can be adjusted by an external resistor
  • Error detect functions
    • Thermal Shutdown (TSD)
    • Over Current (ISD)
    • Under Voltage Lockout (UVLO)
  • Error detection (TSD/ISD) flag output function
  • -40°C to +85°C operating temperature range
  • P-TSSOP16 package

Applications

  • Appliances and white goods
  • POS printers
  • Office automation
  • Robotics

Typical Application Circuit

Application Circuit Diagram - Toshiba TC78H660FNG Dual H Bridge Driver

Block Diagram

Block Diagram - Toshiba TC78H660FNG Dual H Bridge Driver
Yayınlandı: 2020-10-16 | Güncellenmiş: 2025-12-05