Toshiba Zener Diodes

Toshiba Zener Diodes feature an ±12, ±20, or ±30 electrostatic discharge voltage in a variety of packages. The Zener Diodes feature 150mW, 200mW, and 600W power dissipations. The Toshiba Zener Diodes are ideal for voltage surge protection applications and are available in a USM, USC, ESC, and S-Mini packages.

Features

  • Small USM, USC, ESC, and S-Mini packages
  • ±12, ±20, or ±30 Electrostatic discharge voltages
  • Typical voltage of VZ is accorded to E24 series
  • -55°C to 150°C Storage temperature
Yayınlandı: 2021-05-18 | Güncellenmiş: 2025-10-23