MIO-5355Q6Z-U7A1U

Advantech
923-MIO-5355Q6ZU7A1U
MIO-5355Q6Z-U7A1U

Mfr.:

Description:
Single Board Computers Qualcomm Dragonwing QCS6490/ QCS5430 on 3.5" SBC

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
MIO-5355
Qualcomm
QSC6490
12 V
I2C, SPI
- 20 C
+ 70 C
146 mm x 102 mm
Brand: Advantech
Memory Size: 8 GB
Memory Type: LPDDR5
Number of Cores: 8 Core
On-Board Storage Size: 128 GB
On-Board Storage Type: 2 eMMC
Power Consumption: 8.26 W
Product Type: Single Board Computers
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIO-5355 AI Application Single-Board Computer

Advantech MIO-5355 AI Application Single-Board Computer (SBC) is a 3.5" (146mm x 102mm) single-board computer powered by the Qualcomm® Dragonwing QCS6490/QCS5430. It can provide low-power and efficient performance with an 8x Kryo 670 CPU ranging from 1.9GHz to 2.7GHz, and an Adreno GPU 643. The Advantech MIO-5355 also includes an NPU capable of up to 12 TOPs for AI inference.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 10/8/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
850,53 € 850,53 €