EVL4983-350W

STMicroelectronics
511-EVL4983-350W
EVL4983-350W

Mfr.:

Description:
Power Management IC Development Tools LOW-THD 350W CCM PFC PRE-REGULATOR BASED ON L4983

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Demonstration Boards
Power Factor Correction
L4983
L4983
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVL4983-350W Demonstration Board

STMicroelectronics EVL4983-350W Demonstration Board is based on the L4983 continuous conduction mode power factor controller, which implements a 350W wide-range input PFC pre-regulator. The STMicroelectronics EVL4983-350W is suitable for all switched-mode power supplies (SMPS) from 150W to several kilowatts and complies with the IEC61000-3-2 and JEITA-MITI standards. The patented control method enables a minimal component count, a simple design, and very low input current distortion (total harmonic distortion, THD) across all operating conditions.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,80 € 111,80 €